MKX2AW23303F00MMSD
vs
MKX2AW23303F00MH
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
WIMA GMBH & CO KG
|
WIMA GMBH & CO KG
|
Package Description |
, 5120
|
, 5120
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.80
|
8532.25.00.80
|
Base Number Matches |
1
|
1
|
Capacitance |
|
0.033 µF
|
Capacitor Type |
|
FILM CAPACITOR
|
Dielectric Material |
|
POLYPROPYLENE
|
Height |
|
11 mm
|
JESD-609 Code |
|
e3
|
Length |
|
13 mm
|
Negative Tolerance |
|
20%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Style |
|
Radial
|
Packing Method |
|
TR
|
Positive Tolerance |
|
20%
|
Rated (AC) Voltage (URac) |
|
275 V
|
Rated (DC) Voltage (URdc) |
|
560 V
|
Size Code |
|
5120
|
Terminal Finish |
|
Tin (Sn)
|
Terminal Pitch |
|
10 mm
|
Width |
|
5 mm
|
|
|
|
Compare MKX2AW23303F00MMSD with alternatives
Compare MKX2AW23303F00MH with alternatives