MKX2AW23302E00MA vs MKX21W23302E00MF feature comparison

MKX2AW23302E00MA Wima

Buy Now Datasheet

MKX21W23302E00MF Wima

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WIMA GMBH & CO KG WIMA GMBH & CO KG
Package Description , 4120 , 4120
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.033 µF 0.033 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 10.5 mm 10.5 mm
JESD-609 Code e3
Length 10.3 mm 10.3 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Ammo Pack TR
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 305 V 275 V
Rated (DC) Voltage (URdc) 560 V 560 V
Size Code 4120 4120
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE WIRE
Width 5 mm 5 mm
Base Number Matches 1 1

Compare MKX2AW23302E00MA with alternatives

Compare MKX21W23302E00MF with alternatives