MKX21W31504C00MMSD vs MKX21W31504C00MF feature comparison

MKX21W31504C00MMSD Wima

Buy Now Datasheet

MKX21W31504C00MF Wima

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WIMA GMBH & CO KG WIMA GMBH & CO KG
Package Description , 7124 , 7124
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.80
Additional Feature RATED AC VOLTAGE (V): 275
Capacitance 0.15 µF 0.15 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 12.5 mm 12.5 mm
JESD-609 Code e3
Length 18 mm 18 mm
Manufacturer Series MKP-X2
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method BULK TR
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 275 V 275 V
Rated (DC) Voltage (URdc) 560 V 560 V
Series MKP-X2
Size Code 7124 7124
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Pitch 15 mm 15 mm
Terminal Shape WIRE WIRE
Width 6 mm 6 mm
Base Number Matches 1 1

Compare MKX21W31504C00MMSD with alternatives

Compare MKX21W31504C00MF with alternatives