MKT0.335100 vs B32538-B1334-J feature comparison

MKT0.335100 EXXELIA Group

Buy Now Datasheet

B32538-B1334-J TDK Epcos

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EXXELIA GROUP EPCOS AG
Package Description , ,
Reach Compliance Code compliant unknown
Capacitance 0.33 µF 0.33 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 3
ECCN Code EAR99
HTS Code 8532.25.00.60
JESD-609 Code e3
Packing Method BULK
Rated (AC) Voltage (URac) 35 V
Terminal Finish Matte Tin (Sn)

Compare MKT0.335100 with alternatives

Compare B32538-B1334-J with alternatives