MKSG19078-6-50-808 vs SL1-008-S186/01-55 feature comparison

MKSG19078-6-50-808 Stocko Contact GmbH & Co Kg

Buy Now Datasheet

SL1-008-S186/01-55 E-tec Interconnect Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer STOCKO CONTACT GMBH & CO KG E-TEC INTERCONNECT LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POLARIZED
Body Breadth 0.193 inch 0.1 inch
Body Depth 0.232 inch 0.1 inch
Body Length 0.882 inch 0.8 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD
Contact Gender MALE MALE
Contact Material NOT SPECIFIED BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1500VAC V 500VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYAMIDE POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO NO
Mating Contact Pitch 0.098 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 110 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA
Terminal Length 0.138 inch 0.149 inch
Terminal Pitch 2.5 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Contact Finish Termination Gold (Au)
Insulator Color BLACK
JESD-609 Code e4
Plating Thickness FLASH inch

Compare MKSG19078-6-50-808 with alternatives

Compare SL1-008-S186/01-55 with alternatives