MKS4PCM7.54700/5/1000REEL
vs
MKS4O114702C00JJ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
WIMA GMBH & CO KG
WIMA GMBH & CO KG
Package Description
, 3916
, 3916
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.80
8532.25.00.80
Capacitance
0.0047 µF
0.0047 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYETHYLENE TEREPHTHALATE
POLYETHYLENE TEREPHTHALATE
Height
9 mm
9 mm
JESD-609 Code
e3
e3
Length
10 mm
10 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
TR
TR
Positive Tolerance
5%
5%
Rated (AC) Voltage (URac)
400 V
400 V
Rated (DC) Voltage (URdc)
1000 V
1000 V
Size Code
3916
3916
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Pitch
7.5 mm
7.5 mm
Terminal Shape
WIRE
WIRE
Width
4 mm
4 mm
Base Number Matches
1
1
Compare MKS4PCM7.54700/5/1000REEL with alternatives
Compare MKS4O114702C00JJ with alternatives