MKS4D031003C00MF00
vs
MKS4D031003C00MJ00
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WIMA GMBH & CO KG
WIMA GMBH & CO KG
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00
8532.25.00
Capacitance
0.1 µF
0.1 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYETHYLENE TEREPHTHALATE
POLYETHYLENE TEREPHTHALATE
Height
9 mm
9 mm
JESD-609 Code
e3
e3
Length
13 mm
13 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
TR, 14 INCH
TR, 20 INCH
Positive Tolerance
20%
20%
Rated (AC) Voltage (URac)
63 V
63 V
Rated (DC) Voltage (URdc)
100 V
100 V
Reference Standard
AEC-Q200
AEC-Q200
Surface Mount
NO
NO
Terminal Finish
TIN
TIN
Terminal Pitch
10 mm
10 mm
Terminal Shape
WIRE
WIRE
Width
4 mm
4 mm
Base Number Matches
1
1
Rohs Code
Yes
Compare MKS4D031003C00MF00 with alternatives
Compare MKS4D031003C00MJ00 with alternatives