MKS2PIN-VAC120
vs
MKS2PI-2AC120
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OMRON CORP
OMRON CORP
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.49.00.50
8536.49.00.50
Additional Feature
COIL OPERATE VOLTAGE(AC): 96 V; COIL RELEASE VOLTAGE(AC): 30 V
COIL OPERATE VOLTAGE(AC): 96 V; COIL RELEASE VOLTAGE(AC): 30 V
Body Breadth
34.5 mm
34.5 mm
Body Height
52.5 mm
52.5 mm
Body Length or Diameter
34.5 mm
34.5 mm
Coil Current(AC)-Max
0.022 A
0.022 A
Coil Power
2700 mW
2700 mW
Coil Resistance
1130 Ω
1130 Ω
Coil Voltage(AC)-Max
120 V
120 V
Coil/Input Supply Type
AC
AC
Contact (AC) Max Rating R Load
10A@250VAC
10A@250VAC
Contact Current(AC)-Max
10 A
10 A
Contact Current(DC)-Max
10 A
10 A
Contact (DC) Max Rating R Load
10A@250VDC
10A@250VDC
Contact Voltage(AC)-Max
250 V
250 V
Contact Voltage(DC)-Max
250 V
250 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
Mounting Feature
SOCKET MOUNT
SOCKET MOUNT
Operate Time
20 ms
20 ms
Operating Temperature-Max
60 °C
60 °C
Operating Temperature-Min
-25 °C
-40 °C
Physical Dimension
34.5mm x 34.5mm x 52.5mm
34.5mm x 34.5mm x 52.5mm
Reference Standard
CE; IEC; TUV; UL
CE; IEC; TUV; UL
Relay Action
MOMENTARY
MOMENTARY
Relay Function
DPDT
DPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
20 ms
20 ms
Surface Mount
NO
NO
Termination Type
SNAP ON
SNAP ON
Base Number Matches
1
1
Compare MKS2PIN-VAC120 with alternatives
Compare MKS2PI-2AC120 with alternatives