MKS2PIN-VAC110
vs
MK2PN-S-AC110
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OMRON CORP
|
OMRON CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.49.00.50
|
8536.49.00.50
|
Additional Feature |
COIL OPERATE VOLTAGE(AC): 88 V; COIL RELEASE VOLTAGE(AC): 27.5 V
|
COIL OPERATE VOLTAGE(AC): 88, COIL RELEASE VOLTAGE(AC): 33, WITH LED INDICATOR
|
Body Breadth |
34.5 mm
|
34.5 mm
|
Body Height |
52.5 mm
|
52.5 mm
|
Body Length or Diameter |
34.5 mm
|
34.5 mm
|
Coil Current(AC)-Max |
0.024 A
|
0.021 A
|
Coil Power |
2700 mW
|
2700 mW
|
Coil Resistance |
932 Ω
|
1240 Ω
|
Coil Voltage(AC)-Max |
110 V
|
110 V
|
Coil/Input Supply Type |
AC
|
AC
|
Contact (AC) Max Rating R Load |
10A@250VAC
|
10A@250VAC
|
Contact Current(AC)-Max |
10 A
|
10 A
|
Contact Current(DC)-Max |
10 A
|
10 A
|
Contact (DC) Max Rating R Load |
10A@250VDC
|
10A@250VDC
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Contact Voltage(DC)-Max |
250 V
|
250 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
Mounting Feature |
SOCKET MOUNT
|
SOCKET MOUNT
|
Operate Time |
20 ms
|
20 ms
|
Operating Temperature-Max |
60 °C
|
40 °C
|
Operating Temperature-Min |
-25 °C
|
-10 °C
|
Physical Dimension |
34.5mm x 34.5mm x 52.5mm
|
34.5mm X 34.5mm X 52.5mm
|
Reference Standard |
CE; IEC; TUV; UL
|
CE; CSA; DEMKO; SEV; TUV; UL
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Function |
DPDT
|
DPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
20 ms
|
20 ms
|
Surface Mount |
NO
|
NO
|
Termination Type |
SNAP ON
|
SNAP ON
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MKS2PIN-VAC110 with alternatives
Compare MK2PN-S-AC110 with alternatives