MKS2C041501H00MFSD WimaBuy Now Datasheet |
MKS2C041501H00MASD WimaBuy Now Datasheet |
Pbfree Code | Yes | Yes |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | WIMA GMBH & CO KG | WIMA GMBH & CO KG |
Package Description | , | , |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.25.00.70 | 8532.25.00.70 |
Capacitance | 1.5 µF | 1.5 µF |
Capacitor Type | FILM CAPACITOR | FILM CAPACITOR |
Dielectric Material | POLYESTER | POLYESTER |
JESD-609 Code | e3 | e3 |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 85 °C | 85 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Shape | RECTANGULAR PACKAGE | RECTANGULAR PACKAGE |
Packing Method | TR, 14 INCH | AMMO PACK |
Positive Tolerance | 20% | 20% |
Rated (AC) Voltage (URac) | 40 V | 40 V |
Rated (DC) Voltage (URdc) | 63 V | 63 V |
Surface Mount | NO | NO |
Terminal Finish | Tin (Sn) | Tin (Sn) |
Terminal Shape | WIRE | WIRE |
Base Number Matches | 1 | 1 |