MKS2858-1-0-808
vs
3976S0800GT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
STOCKO CONTACT GMBH & CO KG
LEOCO CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.295 inch
0.319 inch
Body Depth
0.917 inch
0.63 inch
Body Length
0.972 inch
1.292 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
SN
Contact Finish Termination
NICKEL
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
10 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
250VAC V
1500VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
POLYCARBONATE
POLYAMIDE
Mating Contact Pitch
0.098 inch
0.156 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
1
Operating Temperature-Max
115 °C
85 °C
Operating Temperature-Min
-40 °C
-25 °C
PCB Contact Pattern
RECTANGULAR
Reference Standard
UL
UL
Terminal Length
0.122 inch
Termination Type
SOLDER
CRIMP
Total Number of Contacts
8
8
Base Number Matches
1
1
Additional Feature
ROHS COMPLIANT
Durability
50 Cycles
Mounting Option 1
LOCKING
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
7 A
Compare MKS2858-1-0-808 with alternatives
Compare 3976S0800GT with alternatives