MKS20.22/10/63VDCREEL16.5/360 vs MKS4C032203C00KDSD feature comparison

MKS20.22/10/63VDCREEL16.5/360 Wima

Buy Now Datasheet

MKS4C032203C00KDSD Wima

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer WIMA GMBH & CO KG WIMA GMBH & CO KG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.22 µF 0.22 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, 14 INCH AMMO PACK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 40 V 40 V
Rated (DC) Voltage (URdc) 63 V 63 V
Surface Mount NO NO
Terminal Finish Pure Tin (Sn) TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1
JESD-609 Code e3

Compare MKS20.22/10/63VDCREEL16.5/360 with alternatives

Compare MKS4C032203C00KDSD with alternatives