MKS19032-6-1-1212
vs
9100-1-112-30
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
STOCKO CONTACT GMBH & CO KG
METHODE ELECTRONICS INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
FIRST&LAST PINS KINKED,0.7 DIA
WITH STANDOFF
Body Breadth
0.193 inch
0.095 inch
Body Depth
0.232 inch
0.095 inch
Body Length
1.276 inch
1.19 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
TIN (300) OVER NICKEL (100)
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
10 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1500VAC V
1500VAC V
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
1000000000 Ω
5000000000 Ω
Insulator Material
POLYAMIDE
GLASS FILLED POLYETHYLENE TEREPHTALATE
MIL Conformance
NO
NO
Mating Contact Pitch
0.098 inch
0.1 inch
Mating Information
MKH19012-6-0-1200
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
110 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
3 A
Reference Standard
UL, CSA
UL, CSA
Terminal Length
0.138 inch
0.125 inch
Terminal Pitch
2.5 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
12
12
Base Number Matches
1
2
Contact Finish Termination
TIN OVER NICKEL
Insertion Force-Max
2.78 N
Insulator Color
BLACK
JESD-609 Code
e3
Plating Thickness
300u inch
UL Flammability Code
94V-0
Withdrawl Force-Min
.556 N
Compare MKS19032-6-1-1212 with alternatives
Compare 9100-1-112-30 with alternatives