MKS0D024700B00MASD vs B32520C1473M189 feature comparison

MKS0D024700B00MASD Wima

Buy Now Datasheet

B32520C1473M189 TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WIMA GMBH & CO KG TDK CORP
Package Description , , 3910
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.047 µF 0.047 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method AMMO PACK TR
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 63 V 63 V
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Additional Feature RATED AC VOLTAGE(V): 63
Height 7 mm
Length 10 mm
Manufacturer Series B32520
Package Style Radial
Series B32520
Size Code 3910
Terminal Pitch 7.5 mm
Width 2.5 mm

Compare MKS0D024700B00MASD with alternatives

Compare B32520C1473M189 with alternatives