MKS0D021000B00KASD vs B32529C1103K003 feature comparison

MKS0D021000B00KASD Wima

Buy Now Datasheet

B32529C1103K003 TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WIMA GMBH & CO KG TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.01 µF 0.01 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method AMMO PACK BULK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 63 V 63 V
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount NO NO
Terminal Finish Tin (Sn) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 2

Compare MKS0D021000B00KASD with alternatives

Compare B32529C1103K003 with alternatives