MKS02PCM2.50.033/10/63VDCROLL18.5 vs MKS4PCM7.50.033/10/63VDC feature comparison

MKS02PCM2.50.033/10/63VDCROLL18.5 Wima

Buy Now Datasheet

MKS4PCM7.50.033/10/63VDC Wima

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WIMA GMBH & CO KG WIMA GMBH & CO KG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.033 µF 0.033 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method ROLL
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 40 V 40 V
Rated (DC) Voltage (URdc) 63 V 63 V
Surface Mount NO NO
Terminal Finish Pure Tin (Sn) Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 4
JESD-609 Code e3

Compare MKS02PCM2.50.033/10/63VDCROLL18.5 with alternatives

Compare MKS4PCM7.50.033/10/63VDC with alternatives