MKP4PCM22.52.2/20/250VDCREEL18/360 vs MKP10PCM27.52.2/20/250VDCREEL16.5/360 feature comparison

MKP4PCM22.52.2/20/250VDCREEL18/360 Wima

Buy Now Datasheet

MKP10PCM27.52.2/20/250VDCREEL16.5/360 Wima

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WIMA GMBH & CO KG WIMA GMBH & CO KG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 2.2 µF 2.2 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, 13 INCH TR, 14 INCH
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 160 V 180 V
Rated (DC) Voltage (URdc) 250 V 250 V
Reference Standard IEC60384-16
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare MKP4PCM22.52.2/20/250VDCREEL18/360 with alternatives

Compare MKP10PCM27.52.2/20/250VDCREEL16.5/360 with alternatives