MKP4O121002F00MH00 vs MKP4O121002F00MSSD feature comparison

MKP4O121002F00MH00 Wima

Buy Now Datasheet

MKP4O121002F00MSSD Wima

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WIMA GMBH & CO KG WIMA GMBH & CO KG
Package Description RADIAL LEADED , 4122
Reach Compliance Code compliant compliant
Capacitance 0.01 µF 0.01 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 12.5 mm 12.5 mm
JESD-609 Code e3 e3
Length 10.3 mm 10.3 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR, 20 INCH BULK
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 400 V 400 V
Rated (DC) Voltage (URdc) 1000 V 1000 V
Reference Standard AEC-Q200 AEC-Q200
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE WIRE
Width 5.7 mm 5.7 mm
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8532.25.00
Package Shape RECTANGULAR PACKAGE

Compare MKP4O121002F00MH00 with alternatives

Compare MKP4O121002F00MSSD with alternatives