MKP4J032204J00KFSD
vs
SNFPJ03220SAKS00
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WIMA GMBH & CO KG
WIMA GMBH & CO KG
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Capacitance
0.22 µF
0.22 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TR, 14 INCH
BULK
Positive Tolerance
10%
10%
Rated (AC) Voltage (URac)
280 V
400 V
Rated (DC) Voltage (URdc)
630 V
630 V
Surface Mount
NO
NO
Terminal Finish
TIN
TIN
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare MKP4J032204J00KFSD with alternatives
Compare SNFPJ03220SAKS00 with alternatives