MKP4G031004B00KH00
vs
R75MI3100JM30K
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WIMA GMBH & CO KG
KEMET ELECTRONICS CORP
Package Description
RADIAL LEADED
,
Reach Compliance Code
compliant
compliant
Capacitance
0.1 µF
0.1 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
11 mm
11 mm
JESD-609 Code
e3
Length
18 mm
18 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
TR, 20 INCH
BULK
Positive Tolerance
10%
10%
Rated (AC) Voltage (URac)
220 V
220 V
Rated (DC) Voltage (URdc)
400 V
400 V
Reference Standard
AEC-Q200
AEC-Q200
Surface Mount
NO
NO
Terminal Finish
TIN
Terminal Pitch
15 mm
15 mm
Terminal Shape
WIRE
WIRE
Width
5 mm
5 mm
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8532.25.00.70
Compare MKP4G031004B00KH00 with alternatives
Compare R75MI3100JM30K with alternatives