MKP4F041006A00KB00
vs
MKP4F041006A00KJ00
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
WIMA GMBH & CO KG
|
WIMA GMBH & CO KG
|
Package Description |
RADIAL LEADED
|
RADIAL LEADED
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
WIMA
|
|
Capacitance |
1 µF
|
1 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYPROPYLENE
|
POLYPROPYLENE
|
Height |
19 mm
|
19 mm
|
JESD-609 Code |
e3
|
e3
|
Length |
31.5 mm
|
31.5 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
Ammo Pack
|
TR, 20 INCH
|
Positive Tolerance |
10%
|
10%
|
Rated (AC) Voltage (URac) |
160 V
|
160 V
|
Rated (DC) Voltage (URdc) |
250 V
|
250 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
TIN
|
Terminal Pitch |
27.5 mm
|
27.5 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Width |
9 mm
|
9 mm
|
Base Number Matches |
1
|
1
|
Reference Standard |
|
AEC-Q200
|
|
|
|
Compare MKP4F041006A00KB00 with alternatives
Compare MKP4F041006A00KJ00 with alternatives