MKP386M522070JT4 vs MKP386M522070JT6 feature comparison

MKP386M522070JT4 Vishay Intertechnologies

Buy Now Datasheet

MKP386M522070JT6 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description HALOGEN FREE AND ROHS COMPLIANT HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code compliant compliant
Factory Lead Time 14 Weeks 14 Weeks
Additional Feature RATED AC VOLTAGE: 420 V RATED AC VOLTAGE: 420 V
Capacitance 2.2 µF 2.2 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 38 mm 38 mm
JESD-609 Code e3 e3
Length 44 mm 44 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Panel Mount Panel Mount
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 420 V 420 V
Rated (DC) Voltage (URdc) 700 V 700 V
Reference Standard IEC60384-17 IEC60384-17
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape J BEND LUG
Width 22 mm 22 mm
Base Number Matches 2 2

Compare MKP386M522070JT4 with alternatives

Compare MKP386M522070JT6 with alternatives