MKP386M515100JT4
vs
MKP386M515100JT6
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
HALOGEN FREE AND ROHS COMPLIANT
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Factory Lead Time
14 Weeks
14 Weeks
Additional Feature
RATED AC VOLTAGE: 500 V
RATED AC VOLTAGE: 500 V
Capacitance
1.5 µF
1.5 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
38 mm
38 mm
JESD-609 Code
e3
e3
Length
44 mm
44 mm
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Panel Mount
Panel Mount
Positive Tolerance
5%
5%
Rated (AC) Voltage (URac)
500 V
500 V
Rated (DC) Voltage (URdc)
1000 V
1000 V
Reference Standard
IEC60384-17
IEC60384-17
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Shape
J BEND
LUG
Width
22 mm
22 mm
Base Number Matches
2
2
Compare MKP386M515100JT4 with alternatives
Compare MKP386M515100JT6 with alternatives