MKP386M456250YT5 vs MKP386M456250YT7 feature comparison

MKP386M456250YT5 Vishay Intertechnologies

Buy Now Datasheet

MKP386M456250YT7 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Factory Lead Time 14 Weeks 14 Weeks
Capacitance 0.56 µF 0.56 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 45 mm 45 mm
JESD-609 Code e3 e3
Length 58 mm 58 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Chassis Mount Chassis Mount
Packing Method BULK BULK
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 800 V 800 V
Rated (DC) Voltage (URdc) 2500 V 2500 V
Reference Standard IEC60384-17 IEC60384-17
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape LUG LUG
Width 30 mm 30 mm
Base Number Matches 1 1

Compare MKP386M456250YT5 with alternatives

Compare MKP386M456250YT7 with alternatives