MKP385615025JPP4T0
vs
MKP385615025JPM2T0
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.70
|
8532.25.00.70
|
Factory Lead Time |
14 Weeks
|
14 Weeks
|
Capacitance |
15 µF
|
15 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYPROPYLENE
|
POLYPROPYLENE
|
ESR |
3 mΩ
|
3 mΩ
|
Height |
35.5 mm
|
35.5 mm
|
JESD-609 Code |
e3
|
e3
|
Length |
43 mm
|
43 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
4
|
2
|
Operating Temperature-Max |
110 °C
|
110 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
TRAY
|
TRAY
|
Positive Tolerance |
5%
|
5%
|
Rated (AC) Voltage (URac) |
160 V
|
160 V
|
Rated (DC) Voltage (URdc) |
250 V
|
250 V
|
Reference Standard |
IEC60384-17
|
IEC60384-17
|
Ripple Current |
24000 mA
|
24000 mA
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Shape |
WIRE
|
WIRE
|
Width |
18.5 mm
|
18.5 mm
|
Base Number Matches |
1
|
1
|
Package Description |
|
RADIAL LEADED
|
Samacsys Manufacturer |
|
Vishay
|
Terminal Pitch |
|
52.5 mm
|
|
|
|
Compare MKP385615025JPP4T0 with alternatives
Compare MKP385615025JPM2T0 with alternatives