MKP385527085JPI2T0 vs MKP385527085JPP4T0 feature comparison

MKP385527085JPI2T0 Vishay Intertechnologies

Buy Now Datasheet

MKP385527085JPP4T0 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Factory Lead Time 14 Weeks 14 Weeks
Samacsys Manufacturer Vishay
Capacitance 2.7 µF 2.7 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
ESR 1 mΩ 1 mΩ
Height 38.5 mm 38.5 mm
JESD-609 Code e3 e3
Length 43 mm 43 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 4
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TRAY TRAY
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 300 V 300 V
Rated (DC) Voltage (URdc) 850 V 850 V
Reference Standard IEC60384-17 IEC60384-17
Ripple Current 24000 mA 24000 mA
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Pitch 52.5 mm
Terminal Shape WIRE WIRE
Width 21.5 mm 21.5 mm
Base Number Matches 1 1

Compare MKP385527085JPI2T0 with alternatives

Compare MKP385527085JPP4T0 with alternatives