MKP385462200JPP2T0
vs
MKP385462200JPM2T0
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
RADIAL LEADED
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Factory Lead Time
14 Weeks
14 Weeks
Capacitance
0.62 µF
0.62 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
ESR
5 mΩ
5 mΩ
Height
45 mm
45 mm
JESD-609 Code
e3
e3
Length
42 mm
42 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
TRAY
TRAY
Positive Tolerance
5%
5%
Rated (AC) Voltage (URac)
600 V
600 V
Rated (DC) Voltage (URdc)
2000 V
2000 V
Reference Standard
IEC60384-17
IEC60384-17
Ripple Current
15000 mA
15000 mA
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Pitch
52.5 mm
52.5 mm
Terminal Shape
WIRE
WIRE
Width
30 mm
30 mm
Base Number Matches
1
1
Compare MKP385462200JPP2T0 with alternatives
Compare MKP385462200JPM2T0 with alternatives