MKP383468140JPI4T0
vs
MKP383468140JPM5T0
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
compliant
Factory Lead Time
14 Weeks
14 Weeks
Capacitance
0.68 µF
0.68 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
45 mm
45 mm
JESD-609 Code
e3
e3
Length
42 mm
42 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
4
4
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
TRAY
TRAY
Positive Tolerance
5%
5%
Rated (AC) Voltage (URac)
500 V
500 V
Rated (DC) Voltage (URdc)
1400 V
1400 V
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Shape
WIRE
WIRE
Width
30 mm
30 mm
Base Number Matches
1
1
Compare MKP383468140JPI4T0 with alternatives
Compare MKP383468140JPM5T0 with alternatives