MKP383333100JFP2B0 vs F340Y233330JF02W0 feature comparison

MKP383333100JFP2B0 Vishay Intertechnologies

Buy Now Datasheet

F340Y233330JF02W0 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Factory Lead Time 14 Weeks 18 Weeks
Capacitance 0.033 µF 0.033 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 13.5 mm 13.5 mm
JESD-609 Code e3 e3
Length 17.5 mm 17.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method BULK TR, 20 INCH
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 350 V 305 V
Rated (DC) Voltage (URdc) 1000 V 1000 V
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Tin (Sn)
Terminal Pitch 15 mm 15 mm
Terminal Shape WIRE WIRE
Width 7 mm 7 mm
Base Number Matches 1 1
Samacsys Manufacturer Vishay
Additional Feature SAFETY CLASS Y2
Reference Standard AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL

Compare MKP383333100JFP2B0 with alternatives

Compare F340Y233330JF02W0 with alternatives