MKP383275100JC02R0 vs MKP383275100JC02Z0 feature comparison

MKP383275100JC02R0

Part not found

Search for MKP383275100JC02R0

MKP383275100JC02Z0 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description RADIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Factory Lead Time 14 Weeks
Capacitance 0.0075 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 13 mm
JESD-609 Code e3
Length 17.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method TR, 14 INCH
Positive Tolerance 5%
Rated (AC) Voltage (URac) 350 V
Rated (DC) Voltage (URdc) 1000 V
Surface Mount NO
Terminal Finish Matte Tin (Sn)
Terminal Pitch 7.5 mm
Terminal Shape WIRE
Width 5 mm
Base Number Matches 1

Compare MKP383275100JC02Z0 with alternatives