MKP383215250JIP2T0
vs
BFC238371152
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Factory Lead Time
14 Weeks
Capacitance
0.0015 µF
0.0015 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
15.5 mm
15.5 mm
Length
26 mm
26 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
TRAY
Box
Positive Tolerance
5%
5%
Rated (AC) Voltage (URac)
900 V
900 V
Rated (DC) Voltage (URdc)
2500 V
2500 V
Surface Mount
NO
Terminal Pitch
22.5 mm
22.5 mm
Terminal Shape
WIRE
Width
6 mm
6 mm
Base Number Matches
1
1
Samacsys Manufacturer
Vishay
JESD-609 Code
e3
Terminal Finish
Tin (Sn)
Compare MKP383215250JIP2T0 with alternatives
Compare BFC238371152 with alternatives