MKP2PCM54700/20/630VDCREEL18/360 vs MKP10PCM7.54700/20/630VDC feature comparison

MKP2PCM54700/20/630VDCREEL18/360 Wima

Buy Now Datasheet

MKP10PCM7.54700/20/630VDC Wima

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WIMA GMBH & CO KG WIMA GMBH & CO KG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.0047 µF 0.0047 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 250 V 280 V
Rated (DC) Voltage (URdc) 630 V 630 V
Reference Standard IEC60384-16
Surface Mount NO NO
Terminal Finish Pure Tin (Sn) Pure Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare MKP2PCM54700/20/630VDCREEL18/360 with alternatives

Compare MKP10PCM7.54700/20/630VDC with alternatives