MKP1V160RL vs MKP1V160G feature comparison

MKP1V160RL Motorola Mobility LLC

Buy Now Datasheet

MKP1V160G Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC LITTELFUSE INC
Part Package Code DO-41
Package Description LONG FORM, O-PALF-W2 LONG FORM, O-PALF-W2
Pin Count 2
Manufacturer Package Code CASE 059A
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Breakover Voltage-Max 170 V 170 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Holding Current-Max 100 mA
Holding Current-Nom 100 mA 100 mA
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0
Non-Repetitive Pk On-state Cur 4 A 4 A
Number of Elements 1 1
Number of Terminals 2 2
On-State Voltage-Max 1.5 V
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Trigger Device Type SIDAC SIDAC
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer LITTELFUSE
Breakover Voltage-Min 150 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
RMS On-state Current-Max 0.9 A
Reference Standard UL RECOGNIZED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MKP1V160RL with alternatives

Compare MKP1V160G with alternatives