MKP1O124704F00MF00 vs MKX14W24704F00MD00 feature comparison

MKP1O124704F00MF00 Wima

Buy Now Datasheet

MKX14W24704F00MD00 Wima

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WIMA GMBH & CO KG WIMA GMBH & CO KG
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code compliant compliant
Capacitance 0.047 µF 0.047 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 15 mm 15 mm
JESD-609 Code e3 e3
Length 18 mm 18 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR, 14 INCH AMMO PACK
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 600 V 440 V
Rated (DC) Voltage (URdc) 1000 V 1000 V
Reference Standard AEC-Q200 AECQ200; CSA; CUL; ENEC; IEC60384-14; UL, VDE
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Pitch 15 mm 15 mm
Terminal Shape WIRE WIRE
Width 8 mm 8 mm
Base Number Matches 1 1

Compare MKP1O124704F00MF00 with alternatives

Compare MKX14W24704F00MD00 with alternatives