MKP1O123305B00JJ00
vs
C323A333J90C450
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WIMA GMBH & CO KG
XIAMEN FARATRONIC CO LTD
Package Description
RADIAL LEADED
,
Reach Compliance Code
compliant
unknown
Capacitance
0.033 µF
0.033 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
15 mm
15 mm
JESD-609 Code
e3
Length
26.5 mm
26.5 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
TR, 20 INCH
Positive Tolerance
5%
5%
Rated (AC) Voltage (URac)
600 V
400 V
Rated (DC) Voltage (URdc)
1000 V
1000 V
Reference Standard
AEC-Q200
IEC60384-16
Surface Mount
NO
NO
Terminal Finish
TIN
Terminal Pitch
22.5 mm
22.5 mm
Terminal Shape
WIRE
WIRE
Width
6 mm
6 mm
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8532.25.00.70
Compare MKP1O123305B00JJ00 with alternatives
Compare C323A333J90C450 with alternatives