MKP1O118203F00JJ00 WimaBuy Now Datasheet |
MKP1O118203F00JSSD WimaBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | WIMA GMBH & CO KG | WIMA GMBH & CO KG |
Package Description | RADIAL LEADED | RADIAL LEADED |
Reach Compliance Code | compliant | compliant |
Capacitance | 0.0082 µF | 0.0082 µF |
Capacitor Type | FILM CAPACITOR | FILM CAPACITOR |
Dielectric Material | POLYPROPYLENE | POLYPROPYLENE |
Height | 11 mm | 11 mm |
JESD-609 Code | e3 | e3 |
Length | 13 mm | 13 mm |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Negative Tolerance | 5% | 5% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 105 °C | 105 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Style | Radial | Radial |
Packing Method | TR, 20 INCH | BULK |
Positive Tolerance | 5% | 5% |
Rated (AC) Voltage (URac) | 600 V | 600 V |
Rated (DC) Voltage (URdc) | 1000 V | 1000 V |
Reference Standard | AEC-Q200 | AEC-Q200 |
Surface Mount | NO | NO |
Terminal Finish | TIN | TIN |
Terminal Pitch | 10 mm | 10 mm |
Terminal Shape | WIRE | WIRE |
Width | 5 mm | 5 mm |
Base Number Matches | 1 | 1 |