MKP1O111002C00MC00 vs BFC233866102 feature comparison

MKP1O111002C00MC00 Wima

Buy Now Datasheet

BFC233866102 Vishay BCcomponents

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WIMA GMBH & CO KG VISHAY INTERTECHNOLOGY INC
Package Description RADIAL LEADED , 3916
Reach Compliance Code compliant unknown
Capacitance 0.001 µF 0.001 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 9 mm 9 mm
JESD-609 Code e3 e3
Length 10 mm 10 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method AMMO PACK AMMO PACK
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 600 V 300 V
Rated (DC) Voltage (URdc) 1000 V 1500 V
Reference Standard AEC-Q200 AEC-Q200; CSA; CUL; ENEC; IEC60384-14; UL
Surface Mount NO NO
Terminal Finish TIN Tin (Sn)
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE WIRE
Width 4 mm 4 mm
Base Number Matches 1 2
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8532.25.00.70
Additional Feature SAFETY CLASS Y2
Package Shape RECTANGULAR PACKAGE

Compare MKP1O111002C00MC00 with alternatives

Compare BFC233866102 with alternatives