MKP1J021803F00JH00
vs
R74LF2180JH00J
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
WIMA GMBH & CO KG
KEMET ELECTRONICS CORP
Package Description
RADIAL LEADED
,
Reach Compliance Code
compliant
compliant
Capacitance
0.018 µF
0.018 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
11 mm
11 mm
JESD-609 Code
e3
Length
13 mm
13 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
TR, 20 INCH
BULK
Positive Tolerance
5%
5%
Rated (AC) Voltage (URac)
400 V
250 V
Rated (DC) Voltage (URdc)
630 V
630 V
Reference Standard
AEC-Q200
AEC-Q200
Surface Mount
NO
NO
Terminal Finish
TIN
Terminal Pitch
10 mm
10 mm
Terminal Shape
WIRE
WIRE
Width
5 mm
5 mm
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8532.25.00.70
Additional Feature
ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL
ESR
35 mΩ
Ripple Current
2800 mA
Compare MKP1J021803F00JH00 with alternatives
Compare R74LF2180JH00J with alternatives