MKP1G023302F00KISD vs R76333K400BIV feature comparison

MKP1G023302F00KISD Wima

Buy Now Datasheet

R76333K400BIV KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WIMA GMBH & CO KG KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.033 µF 0.033 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, 14 INCH BULK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 250 V 250 V
Rated (DC) Voltage (URdc) 400 V 400 V
Surface Mount NO NO
Terminal Finish Tin (Sn) TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare MKP1G023302F00KISD with alternatives

Compare R76333K400BIV with alternatives