MKP1G021503C00MH00
vs
MKP1G021503C00MJ00
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WIMA GMBH & CO KG
WIMA GMBH & CO KG
Package Description
RADIAL LEADED
RADIAL LEADED
Reach Compliance Code
compliant
compliant
Category CO2 Kg
3.59
3.59
Compliance Temperature Grade
Industrial: -55C to +105C
Industrial: -55C to +105C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2022-06-10
2022-06-10
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.40
CMRT V6.40
Qualifications
AEC-Q200
AEC-Q200
Capacitance
0.015 µF
0.015 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
9 mm
9 mm
JESD-609 Code
e3
e3
Length
13 mm
13 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
TR, 20 INCH
TR, 20 INCH
Positive Tolerance
20%
20%
Rated (AC) Voltage (URac)
250 V
250 V
Rated (DC) Voltage (URdc)
400 V
400 V
Reference Standard
AEC-Q200
AEC-Q200
Surface Mount
NO
NO
Terminal Finish
TIN
TIN
Terminal Pitch
10 mm
10 mm
Terminal Shape
WIRE
WIRE
Width
4 mm
4 mm
Base Number Matches
1
1
Compare MKP1G021503C00MH00 with alternatives
Compare MKP1G021503C00MJ00 with alternatives