MKP1D024703C00KB00 vs MKP4D024703C00KSSD feature comparison

MKP1D024703C00KB00 Wima

Buy Now Datasheet

MKP4D024703C00KSSD Wima

Buy Now Datasheet
Yes Yes
Active Active
WIMA GMBH & CO KG WIMA GMBH & CO KG
RADIAL LEADED , 5116
compliant compliant
0.047 µF 0.047 µF
FILM CAPACITOR FILM CAPACITOR
POLYPROPYLENE POLYPROPYLENE
9 mm 9 mm
e3 e3
13 mm 13 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
10% 10%
2 2
105 °C 105 °C
-55 °C -55 °C
Radial Radial
AMMO PACK BULK
10% 10%
63 V 63 V
100 V 100 V
AEC-Q200 AEC-Q200
NO NO
TIN TIN
10 mm 10 mm
WIRE WIRE
4 mm 4 mm
1 1
Yes
EAR99
8532.25.00
RECTANGULAR PACKAGE

Compare MKP1D024703C00KB00 with alternatives

Compare MKP4D024703C00KSSD with alternatives