MKP1848630704P4
vs
MKP1848630704P2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Factory Lead Time
14 Weeks
14 Weeks
Samacsys Manufacturer
Vishay
Vishay
Capacitance
30 µF
30 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
ESR
4 mΩ
4.5 mΩ
Height
45 mm
45 mm
JESD-609 Code
e3
e3
Length
42 mm
42 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
4
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Radial
Packing Method
BULK
BULK
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
700 V
700 V
Reference Standard
AEC-Q200; IEC61071; IEC60068
AEC-Q200; IEC61071; IEC60068
Ripple Current
17000 mA
16000 mA
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Shape
WIRE
WIRE
Width
30 mm
30 mm
Base Number Matches
1
1
Package Description
RADIAL LEADED
Terminal Pitch
37.5 mm
Compare MKP1848630704P4 with alternatives
Compare MKP1848630704P2 with alternatives