MKP10PCM7.54700/5/630VDCREEL16.5/360
vs
B32682-A6472-J3289
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
WIMA GMBH & CO KG
EPCOS AG
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.80
Capacitance
0.0047 µF
0.0047 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TR, 14 INCH
AMMO PACK
Positive Tolerance
5%
5%
Rated (AC) Voltage (URac)
280 V
300 V
Rated (DC) Voltage (URdc)
630 V
630 V
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
TIN
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare MKP10PCM7.54700/5/630VDCREEL16.5/360 with alternatives
Compare B32682-A6472-J3289 with alternatives