MKP10PCM27.50.033/5/2000VDCROLL18.5/360 vs MKP1841-333/204 feature comparison

MKP10PCM27.50.033/5/2000VDCROLL18.5/360 Wima

Buy Now Datasheet

MKP1841-333/204 Vishay Roederstein

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer WIMA GMBH & CO KG VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.033 µF 0.033 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method ROLL BULK
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 700 V 700 V
Rated (DC) Voltage (URdc) 2000 V 2000 V
Surface Mount NO NO
Terminal Finish Tin (Sn) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Height 21 mm
Length 31 mm
Package Style Radial
Reference Standard IEC60384-16
Terminal Pitch 27.5 mm
Width 11 mm

Compare MKP10PCM27.50.033/5/2000VDCROLL18.5/360 with alternatives

Compare MKP1841-333/204 with alternatives