MKP10PCM100.015/10/630VDCROLL18.5/360 vs MKP4PCM100.015/10/630VDCREEL16.5/360 feature comparison

MKP10PCM100.015/10/630VDCROLL18.5/360 Wima

Buy Now Datasheet

MKP4PCM100.015/10/630VDCREEL16.5/360 Wima

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WIMA GMBH & CO KG WIMA GMBH & CO KG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.015 µF 0.015 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method ROLL TR, 14 INCH
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 400 V 280 V
Rated (DC) Voltage (URdc) 630 V 630 V
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare MKP10PCM100.015/10/630VDCROLL18.5/360 with alternatives

Compare MKP4PCM100.015/10/630VDCREEL16.5/360 with alternatives