MKP100.015/1000/10PCM15 vs SNUBBER0.15/1000/10/BPCM23.5 feature comparison

MKP100.015/1000/10PCM15 Wima

Buy Now Datasheet

SNUBBER0.15/1000/10/BPCM23.5 Wima

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WIMA GMBH & CO KG WIMA GMBH & CO KG
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.15 µF 0.15 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Custom Capabilities Tape and Reel Various Configurations
Dielectric Material POLYPROPYLENE POLYPROPYLENE
JESD-609 Code e3
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 600 V 600 V
Rated (DC) Voltage (URdc) 1000 V 1000 V
Series MKP 10 SNUBBER CAP
Terminal Finish Tin (Sn)
Terminal Pitch 15 mm 23.5 mm
Base Number Matches 1 1
Manufacturer Series SNUBBERCAP

Compare MKP100.015/1000/10PCM15 with alternatives

Compare SNUBBER0.15/1000/10/BPCM23.5 with alternatives