MKP-X2RPCM150.047/5/400VACREEL18.5/500 WimaBuy Now Datasheet |
R74473J400RIL KEMET CorporationBuy Now Datasheet |
Pbfree Code | Yes | |
---|---|---|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | Active |
Ihs Manufacturer | WIMA GMBH & CO KG | KEMET ELECTRONICS CORP |
Package Description | , | , |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.25.00.70 | 8532.25.00.70 |
Capacitance | 0.047 µF | 0.047 µF |
Capacitor Type | FILM CAPACITOR | FILM CAPACITOR |
Dielectric Material | POLYPROPYLENE | POLYPROPYLENE |
JESD-609 Code | e3 | e3 |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Negative Tolerance | 5% | 5% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 105 °C | 105 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Shape | RECTANGULAR PACKAGE | RECTANGULAR PACKAGE |
Packing Method | TR, 20 INCH | TR |
Positive Tolerance | 5% | 5% |
Rated (AC) Voltage (URac) | 400 V | 400 V |
Surface Mount | NO | NO |
Terminal Finish | Tin (Sn) | TIN |
Terminal Shape | WIRE | WIRE |
Base Number Matches | 1 | 1 |
Reference Standard | CECC31200 | |