MKJ5C7Y12-26AC vs 805-005-07NF12-26PF feature comparison

MKJ5C7Y12-26AC ITT Interconnect Solutions

Buy Now Datasheet

805-005-07NF12-26PF Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON GLENAIR INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature POLARISED STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 26 26
Contact Sizes 23 23
Coupling Type THREADED THREADED
Degrees of Rotation 95 95
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
Insulator Material POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL BOARD AND PANEL
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization C F
Shell Finish NICKEL CADMIUM CHROMATE
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 12 12
Termination Type SOLDER SOLDER
Total Number of Contacts 26 26
Unique Insert Number 12-26 12-26
Base Number Matches 1 1
DIN Conformance NO
Other Description 26 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR
IEC Conformance NO
MIL Conformance NO

Compare MKJ5C7Y12-26AC with alternatives

Compare 805-005-07NF12-26PF with alternatives