MKJ5C7Y10-13BA vs 805-005-07NF10-13PA feature comparison

MKJ5C7Y10-13BA ITT Interconnect Solutions

Buy Now Datasheet

805-005-07NF10-13PA Glenair Inc

Buy Now Datasheet
Active Active
ITT CANNON GLENAIR INC
compliant not_compliant
EAR99 EAR99
8536.69.40.20 8536.69.40.20
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
MALE MALE
13 13
23 23
THREADED THREADED
150 150
NO NO
CORROSION/ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT RESISTANT
NO NO
POLYETHYLENE
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
BOARD AND PANEL BOARD AND PANEL
150 °C 175 °C
-55 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
A A
NICKEL CADMIUM CHROMATE
STAINLESS STEEL ALUMINUM ALLOY
10 10
SOLDER SOLDER
13 13
10-13 10-13
1 1
No
3 Weeks
STANDARD: MIL-DTL-38999, SHIELDED
NOT SPECIFIED
GOLD
NOT SPECIFIED
NO
13 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR
NO
e4
NO

Compare MKJ5C7Y10-13BA with alternatives

Compare 805-005-07NF10-13PA with alternatives