MKJ5C7W12-26BB vs 805-005-07Z112-26PB feature comparison

MKJ5C7W12-26BB ITT Interconnect Solutions

Buy Now Datasheet

805-005-07Z112-26PB Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Factory Lead Time 37 Weeks
Additional Feature POLARISED STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 26 26
Contact Sizes 23 23
Coupling Type THREADED THREADED
Degrees of Rotation 75 75
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
Insulator Material POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL BOARD AND PANEL
Operating Temperature-Max 150 °C 200 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B B
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 12 12
Termination Type SOLDER SOLDER
Total Number of Contacts 26 26
Unique Insert Number 12-26 12-26
Base Number Matches 1 1
Rohs Code Yes
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
DIN Conformance NO
Other Description 26 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR
IEC Conformance NO
MIL Conformance NO

Compare MKJ5C7W12-26BB with alternatives

Compare 805-005-07Z112-26PB with alternatives